Texas Instruments TPS40140RHHR

Stackable 2 Channel Multiphase or 2 Channel Independent Output Controller 36-VQFN -40 to 85
$ 6.77
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40140RHHR.

Texas Instruments

Datasheet71 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet69 pages14 years ago
Datasheet67 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet67 pages18 years ago
Datasheet24 pages19 years ago

Newark

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-36.65%

CAD Models

Download Texas Instruments TPS40140RHHR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.77
$ 7.463
$ 7.463
Stock
545,595
161,711
161,711
Authorized Distributors
2
2
2
Topology
Multiphase
Multiphase
Multiphase
Output Voltage
5.8 V
5.8 V
5.8 V
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
36
36
36

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS51427ARHBR
DC DC Cntrlr Dual-OUT Sync Step Down 5.5V to 28V Input 32-Pin VQFN EP T/R
Texas InstrumentsTPS51427ARHBT
DC DC Cntrlr Dual-OUT Sync Step Down 5.5V to 28V Input 32-Pin VQFN EP T/R
Texas InstrumentsTPS51427RHBT
Dual-output synchronous D-CAP synchronous buck controller for notebook power 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS40140RHHR provided by its distributors.

Stackable 2 Channel Multiphase or 2 Channel Independent Output Controller 36-VQFN -40 to 85
DC DC Cntrlr Dual-OUT Sync Buck 1V to 40V Input 36-Pin VQFN EP T/R
TPS40140 Buck Tape & Reel (TR) e4 DC to DC switching controller 25A 25A 105.687022mg 5.8V
Regulators - Non-Isolated Switching DC/DC Stackable 2 Ch Multiph/Ind Output
Buck Converter Yes 150kHz~1MHz Transistor Driver 2-Ch 5.8V 700mV 40V 1V VQFN-36 SMD, Adhesive Mount, 1mm H
QFN-36-EP(6x6) DC-DC Converters ROHS
TPS40140 PWM CONT DUAL PHASE 50A VQFN36
BUCK CONTROLLER, VQFN-36, FULL REEL
TPS40140 STACKABLE 2 CHANNEL MUL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.