Texas Instruments TPS40132RHBT

Two Channel Multiphase Controller with 600mV, .8% Reference 32-VQFN -40 to 85
$ 3.813
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40132RHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS40132RHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.813
$ 4.09
Stock
210,221
408,036
Authorized Distributors
4
1
Topology
Buck, Multiphase
Buck, Multiphase
Output Voltage
5.8 V
5.8 V
Min Input Voltage
1 V
1 V
Max Input Voltage
40 V
40 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
Yes
Case/Package
VQFN
VQFN
Number of Pins
32
32

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS40180RGET
DC DC Cntrlr Single-OUT Sync Buck 2V to 40V Input 24-Pin VQFN EP T/R
Texas InstrumentsTPS40091RHDT
Buck No 100KHz~1.2MHz PWM Signal 4 3.3V 700mV 15V 4.5V QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS51120RHBT
Buck Yes 580KHz Transistor Driver 2 5.5V 1V 28V 4.5V QFN SMD mount,glue mount 950μm(height)

Descriptions

Descriptions of Texas Instruments TPS40132RHBT provided by its distributors.

Two Channel Multiphase Controller with 600mV, .8% Reference 32-VQFN -40 to 85
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
2 PHASE BULK CONTR, SYNC, 32QFN; Voltage, Supply Min:4.5V; Voltage, Supply Max:28V; Termination Type:SMD; Case Style:QFN; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Base Number:40132 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.