Texas Instruments TPS40140RHHTG4

Stackable 2 Channel Multiphase or 2 Channel Independent Output Controller 36-VQFN -40 to 85
$ 6.909
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40140RHHTG4.

Texas Instruments

Datasheet71 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet71 pages13 years ago
Datasheet69 pages14 years ago
Datasheet67 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet67 pages18 years ago
Datasheet24 pages19 years ago

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
-13.64%

CAD Models

Download Texas Instruments TPS40140RHHTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.909
$ 6.77
$ 6.77
Stock
88,315
203,061
203,061
Authorized Distributors
2
2
2
Topology
Multiphase
Multiphase
Multiphase
Output Voltage
5.8 V
5.8 V
5.8 V
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
36
36
36

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS40422RHAT
Dual Output or Multiphase Synchronous Buck Controller with PMBus 40-VQFN -40 to 125
Texas InstrumentsTPS51427ARHBR
DC DC Cntrlr Dual-OUT Sync Step Down 5.5V to 28V Input 32-Pin VQFN EP T/R
Texas InstrumentsTPS51427RHBR
Dual-output synchronous D-CAP synchronous buck controller for notebook power 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS40140RHHTG4 provided by its distributors.

Stackable 2 Channel Multiphase or 2 Channel Independent Output Controller 36-VQFN -40 to 85
DC DC Cntrlr Dual-OUT Sync Buck 1V to 40V Input 36-Pin VQFN EP T/R
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 36; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.