Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS40075RHLTG4

4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85
$ 3.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40075RHLTG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet44 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet44 pages15 years ago
Datasheet45 pages18 years ago
Datasheet15 pages19 years ago

Newark

Jameco (USA)

Inventory History

3 month trend:
-5.05%

CAD Models

Download Texas Instruments TPS40075RHLTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.001
$ 2.484
$ 2.484
Stock
139,147
463,229
463,229
Authorized Distributors
1
4
4
Topology
Buck
Buck
Buck
Output Voltage
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
Yes
Yes
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40075RHLTG4.

Related Parts

Texas InstrumentsTPS40074RHLR
Midrange Input Synchronous Buck Controller With Voltage Feed-Forward 20-VQFN -40 to 85
Texas InstrumentsTPS40074RHLT
Midrange Input Synchronous Buck Controller With Voltage Feed-Forward 20-VQFN -40 to 85
Texas InstrumentsTPS40195RGYT
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 20V Input 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS40075RHLTG4 provided by its distributors.

4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85
Buck Yes Up~1MHz Transistor Driver 1-Ch 23V 700mV 28V 4.5V VQFN-20 SMD, Adhesive Mount 950μm H
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 28V Input 20-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TPS40075RHLTG4