Texas Instruments TPS40195RGYT

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 20V Input 16-Pin VQFN EP T/R
$ 2.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40195RGYT.

Texas Instruments

Datasheet44 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet42 pages18 years ago
Datasheet2 pages18 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS40195RGYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.263
$ 1.676
$ 1.676
Stock
4,625,938
307,640
307,640
Authorized Distributors
4
3
3
Topology
Buck
Buck
Buck
Output Voltage
17 V
17 V
17 V
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
20 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS53219RGTR
4.5V to 28V Input Synchronous Step Down Controller with EcoMode 16-VQFN -40 to 85
Texas InstrumentsTPS53219RGTT
4.5V to 28V Input Synchronous Step Down Controller with EcoMode 16-VQFN -40 to 85
Texas InstrumentsTPS40075RHLT
4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS40195RGYT provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 20V Input 16-Pin VQFN EP T/R
TPS40195 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 37.194574mg 17V
4.5-V to 20-V, 20-A, synchronous buck controller with power good and synchronization 16-VQFN -40 to 85
Switching Controller, Voltage-mode, 20A, 600kHz Switching Freq-Max, BICMOS, PQCC16
Buck Yes 100KHz~600KHz Transistor Driver 1 17V 591mV 20V 4.5V QFN SMD mount,glue mount 950μm(height)
SYNCHRONOUS BUCK CONTROLLER, VQFN-16, FULL REEL
TPS40195 4.5V TO 20V INPUT, 20A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.