Texas Instruments TPS40074RHLT

Midrange Input Synchronous Buck Controller With Voltage Feed-Forward 20-VQFN -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40074RHLT.

Texas Instruments

Datasheet42 pages12 years ago
Datasheet41 pages15 years ago
Datasheet3 pages20 years ago
Datasheet14 pages21 years ago

Mouser

Arrow Electronics

CAD Models

Download Texas Instruments TPS40074RHLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
Stock
162,995
422,264
Authorized Distributors
0
4
Topology
Buck
Buck
Output Voltage
23 V
23 V
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
20
20

Related Parts

Texas InstrumentsTPS40075RHLT
4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85
Texas InstrumentsTPS40075RHLR
4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85
Texas InstrumentsTPS40075RHLTG4
4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS40074RHLT provided by its distributors.

Midrange Input Synchronous Buck Controller With Voltage Feed-Forward 20-VQFN -40 to 85
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 28V Input 20-Pin VQFN EP T/R
2 A SWITCHING CONTROLLER 1000 kHz SWITCHING FREQ-MAX PQCC20
Controllers - DC/DC Mid Input Sync Buck w/Vltg Feed-Fwd
IC REG CTRLR BUCK PWM VM 20-QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.