Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS40056PWP

Wide Vin (10V-40V) Synchronous Buck DC/DC Controller with Tracking 16-HTSSOP -40 to 85
$ 3.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40056PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet37 pages23 years ago

element14 APAC

Newark

iiiC

element14

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments TPS40056PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.321
$ 2.086
Stock
403,734
519,455
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1 MHz
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40056PWP.

Related Parts

Texas InstrumentsLM3103MHX/NOPB
Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM5088MH-2/NOPB
4.5-75V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125
Texas InstrumentsTPS40077PWP
IC REG CTRLR BUCK 16HTSSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP

Descriptions

Descriptions of Texas Instruments TPS40056PWP provided by its distributors.

Wide Vin (10V-40V) Synchronous Buck DC/DC Controller with Tracking 16-HTSSOP -40 to 85
IC REG CTRLR BUCK 16HTSSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Buck Yes 100KHz~1MHz Transistor Driver 1 35V 700mV 40V 10V HTSSOP-16 SMD mount 1.05mm(height)
TPS40056 Buck Tube e4 DC to DC switching controller 1.5mA 1.5mA 62.709145mg 35V
DDR Termination Regulator 25A 10V to 40V 16-Pin HTSSOP Tube
DC/DC CTRL, SYNC BUCK, 1MHZ, HTSSOP-16; Tension, alimentation min.: 10V; Tension, alimentation max..: 40V; Nbre de sorties: 1 sortie; Rapport cyclique: 90%; Type de boîtier de contrôleur: HTSSOP; Nombre de broches: 16Broche(s)
Dc/Dc Ctrl, Sync Buck, 1Mhz, Htssop-16; Supply Voltage Min:10V; Supply Voltage Max:40V; No. Of Outputs:1 Output; Duty Cycle (%):90%; Controller Ic Case Style:Htssop; No. Of Pins:16Pins; Switching Frequency:1Mhz; Topology:Synchronous Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40056PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40056PWP .