What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM5088MH-2/NOPB

4.5-75V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125
$ 2.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5088MH-2/NOPB.

Inventory History

3 month trend:
-2.35%

CAD Models

Download Texas Instruments LM5088MH-2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5088MH-2/NOPB.

Related Parts

Texas InstrumentsLM3103MHX/NOPB
Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM25088MH-1/NOPB
4.5-42V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125
Texas InstrumentsLM25088MH-2/NOPB
4.5-42V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5088MH-2/NOPB provided by its distributors.

4.5-75V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125
Buck No 50KHz~1MHz Transistor Driver 1 70V 1.205V 75V 4.5V HTSSOP-16 1.05mm
DC DC Controller Single-OUT Buck Controller/PWM DC to DC Controller 4.5V to 75V Input 16-Pin TSSOP EP Rail
Switching Controller, Current-mode, 10A, 1000kHz Switching Freq-Max, PDSO16
DC-DC CONV, BUCK, 1MHZ, HTSSOP-16; Supply Voltage Min: 8.3V; Supply Voltage Max: 13V; No. of Outputs: 1 Output; Duty Cycle (%): 95%; Controller IC Case Style: HTSSOP; No. of Pins: 16Pins; Switching Frequency: 1MHz; Topology: Buc
Switching Controller IC; Controller Type:Switching; Input Voltage Primary Max:75V; Output Voltage Max:70V; Output Current Max:10A; Output Type:Voltage; Supply Voltage Min:4.5V; Supply Voltage Max:75V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5088MH-2-NOPB
  • LM5088MH-2/NOPB .
  • LM5088MH-2NOPB
  • LM5088MH2/NOPB
  • LM5088MH2NOPB