Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS40077PWP

IC REG CTRLR BUCK 16HTSSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
$ 2.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40077PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet45 pages13 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet14 pages19 years ago

Farnell

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+1.27%

CAD Models

Download Texas Instruments TPS40077PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.626
$ 2.238
$ 2.238
Stock
43,657,958
562,416
562,416
Authorized Distributors
5
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40077PWP.

Related Parts

Texas InstrumentsLM3103MHX/NOPB
Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM25088MH-1/NOPB
IC REG CTRLR BUCK 16TSSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Texas InstrumentsLM25088MH-2/NOPB
IC REG CTRLR BUCK 16TSSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP

Descriptions

Descriptions of Texas Instruments TPS40077PWP provided by its distributors.

IC REG CTRLR BUCK 16HTSSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-HTSSOP
Buck Yes Up~1MHz Transistor Driver 1 23V 700mV 28V 4.5V HTSSOP-16 SMD mount 1.05mm(height)
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 28V Input 16-Pin HTSSOP EP Tube
TPS40077 Buck Tube e4 DC to DC switching controller 1.5mA 1A 62.709145mg 17V
4.5-V to 28-V, synchronous buck controller with voltage feed forward in HTSSOP package 16-HTSSOP -40 to 85
Switching Controller, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PDSO16
CONTROLLER, BUCK SYNCH, HTSSOP16; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 28V; Nbre de sorties: 1 sortie; Rapport cyclique: 93%; Type de boîtier de contrôleur: HTSSOP; Nombre de broches: 16Broche(s); Fré

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40077PWP .
  • TPS40077PWP.