Texas Instruments TPS40055PWPR

TPS40055 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5mA 20A 62.709145mg 35V
$ 3.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40055PWPR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet39 pages11 years ago
Datasheet35 pages14 years ago
Datasheet35 pages14 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages23 years ago

Mouser

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
+82.27%

CAD Models

Download Texas Instruments TPS40055PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.163
$ 3.863
$ 3.863
Stock
842,882
312,926
312,926
Authorized Distributors
4
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
-
8 V
8 V
Max Input Voltage
-
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
6 V
6 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM3103MHX/NOPB
Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Texas InstrumentsTPS40077PWP
Buck Yes Up~1MHz Transistor Driver 1 23V 700mV 28V 4.5V HTSSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsLM25088MH-1/NOPB
Automotive 1.65V-to-3.6V eight-channel buffer with open-drain outputs 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS40055PWPR provided by its distributors.

TPS40055 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5mA 20A 62.709145mg 35V
DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R / IC REG CTRLR BUCK 16HTSSOP
Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85
Synchronous Buck Controller, 8V-40V In, 35V Out, 1MHz, 20A, HTSSOP
Switching Controller, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PDSO16
Buck Yes Up~1MHz Transistor Driver 1 35V 700mV 40V 8V HTSSOP-16 SMD mount,glue mount 1.2mm(height)
DC DC Converters; TPS40055PWPR; TEXAS INSTRUMENTS; 16; Buck; 1.2 mm; 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40055PWPR.