What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM25088MH-1/NOPB

4.5-42V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125
$ 2.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25088MH-1/NOPB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+129%

CAD Models

Download Texas Instruments LM25088MH-1/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25088MH-1/NOPB.

Related Parts

Texas InstrumentsLM3103MHX/NOPB
Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Texas InstrumentsLM3102MHX/NOPB
Synchronous 1MHz 2.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM5088MH-2/NOPB
4.5-75V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM25088MH-1/NOPB provided by its distributors.

4.5-42V Wide Vin, Current Mode Non-Synchronous Buck Controller 16-HTSSOP -40 to 125
Switching Regulator/Controller, Current-mode, 220kHz Switching Freq-Max, PDSO16
LM25088 Buck Tube e3 DC to DC switching controller 3.2mA 10A 1.2mm 1.2V
DC DC Cntrlr Single-OUT Buck Controller/PWM DC to DC Controller 4.5V to 42V Input 16-Pin TSSOP EP Rail
Switch Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:42V; Output Voltage Max:40V; Output Current Max:10A; Voltage Tolerance ±:1.5%; Supply Voltage Min:4.5V; Supply Voltage Max:42V ;RoHS Compliant: Yes
IC, BUCK CONTROLLER, 16-ETSSOP; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:1.2V; Output Current:10A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25088MH-1-NOPB
  • LM25088MH-1/NOPB .
  • LM25088MH-1/NOPB.
  • LM25088MH-1NOPB
  • LM25088MH1/NOPB
  • LM25088MH1NOPB