Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS40009DGQR

TPS40009 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5mA 15A 1.1mm 4V
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40009DGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages15 years ago
Datasheet37 pages23 years ago
Datasheet17 pages22 years ago

Mouser

HQonline

Newark

iiiC

Inventory History

3 month trend:
-35.05%

CAD Models

Download Texas Instruments TPS40009DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 1.376
$ 1.376
Stock
707,452
728,554
728,554
Authorized Distributors
2
3
3
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
15 A
15 A
Switching Frequency
-
700 kHz
700 kHz
Min Input Voltage
-
2.25 V
2.25 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
700 mV
700 mV
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40009DGQR.

Related Parts

Texas InstrumentsTPS54040DGQR
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS40210QDGQRQ1
DC/DC Cntrlr Single-OUT Step Up 1000kHz Automotive 10-Pin HVSSOP EP T/R
Texas InstrumentsTPS40210DGQR
4.5~52V Wide Input Range Boost/SEPIC/Flyback DC-DC Controller 10-HVSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS40009DGQR provided by its distributors.

TPS40009 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5mA 15A 1.1mm 4V
DC/DC Cntrlr Single-OUT Step Down 700kHz 10-Pin HVSSOP EP T/R / IC REG CTRLR BUCK 10MSOP
2.25V-5.5V, 600 kHz, Synchronous Buck Controller, Source/ Sink, Prebias Operation 10-HVSSOP -40 to 85
Switching Controller, Voltage-mode, 15A, 600kHz Switching Freq-Max, BICMOS, PDSO10
Buck Yes 600KHz Transistor Driver 1 4V 700mV 5.5V 2.25V HVSSOP-10 SMD mount,glue mount 1.1mm(height)
Controller IC; No. of Outputs:1; Output Voltage:4V; Output Current:15A; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes; Output Current Max:15A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.