Texas Instruments TPS3838E18DBVT

Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
$ 1.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3838E18DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages0 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
-7.87%

CAD Models

Download Texas Instruments TPS3838E18DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.894
$ 1.298
$ 1.298
Stock
6,254,897
663,873
663,873
Authorized Distributors
3
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 ms
100 ms
100 ms
Undervoltage Threshold
1.71 V
1.71 V
1.71 V
Overvoltage Threshold
1.74 V
1.74 V
1.74 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsTPS3836E18DBVT
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Analog DevicesMAX6756UKWD3+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V
Texas InstrumentsTPS3126E18DBVT
Open-drain, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Analog DevicesMAX6756UKZD3+T
Coldfire V1 MCF51AC Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Texas InstrumentsTPS3126E18DBVTG4
Supply Voltage Supervisor with Manual Reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3838E18DBVT provided by its distributors.

Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 1.71V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.71V, CMOS, PDSO5
IC, 250nA, 1.6V, 6V, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
Supervisory Circuit, 3838, Sot-23-5; Threshold Voltage:1.71V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.6V; Supply Voltage Max:6V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3838E18DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3838E18DBVT .
  • TPS3838E18DBVT.