What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3828-50DBVTG4

Processor Supervisor 4.55V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3828-50DBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet3 pages22 years ago

Mouser

Newark

Arrow Electronics

CAD Models

Download Texas Instruments TPS3828-50DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.635
Stock
369,461
1,039,142
1,039,142
Authorized Distributors
0
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
120 ms
140 ms
140 ms
Undervoltage Threshold
4.55 V
4.561 V
4.561 V
Overvoltage Threshold
4.64 V
4.699 V
4.699 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.1 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS3823-50QDBVRQ1
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Texas InstrumentsTPS3825-50QDBVRQ1
Processor Supervisor 4.55V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R
Texas Instruments2U3823-50QDBVRG4Q1
Voltage Monitor With Watchdog Timer for Automotive 5-SOT-23 -40 to 125
Analog DevicesADM823LYRJZ-R7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesDS1814AR-10+T&R
Processor Supervisor 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823MYRJZ-R7
Processor Supervisor 4.38V 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3828-50DBVTG4 provided by its distributors.

Processor Supervisor 4.55V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Voltage monitor with watchdog timer 5-SOT-23 -40 to 85
Processor Supervisor 4.55V 0V to 5.8V 5-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.