STMicroelectronics STM6822LWY6F

STM6822 Series 4.63 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM6822LWY6F.

Factory Futures

Datasheet31 pages14 years ago
Datasheet29 pages15 years ago

HQonline

Future Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-14.05%

CAD Models

Download STMicroelectronics STM6822LWY6F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.651
$ 0.31
$ 0.31
Stock
1,167,025
399,758
399,758
Authorized Distributors
6
2
2
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
120 ms
120 ms
Undervoltage Threshold
4.561 V
4.55 V
4.55 V
Overvoltage Threshold
4.699 V
4.64 V
4.64 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.2 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Analog DevicesADM6316CY46ARJ-RL7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823LYRJZ-R7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM823MYRJZ-R7
Processor Supervisor 4.38V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesDS1814AR-10+T&R
Processor Supervisor 1V to 5.5V 5-Pin SOT-23 T/R
Volt Supervisor Monitor 1V to 5.5V 5-Pin SOT-23 T/R
Processor Supervisor 4.63V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics STM6822LWY6F provided by its distributors.

STM6822 Series 4.63 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5
STM6822LWY6F, Processor Supervisor 2.5/3/3.3/5 V, WDT, Reset Input, 5-Pin SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, 4.63 , PDSO5
LDO Regulator 17μA 1V 5.5V SOT-23-5 SMD, Adhesive Mount 1.6mm W × 1.15mm H
MPU SUPERVISOR/MONITOR, -40 TO 85DEG C; Threshold Voltage: 4.63V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Push-Pull / Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics