Texas Instruments TPS3828-33

The TPS382x family of supervisors provides circuit initialization and timing supervision, primarily for DSP and...
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-TPS3828-33Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3828-33.

Texas Instruments

Datasheet17 pages18 years ago

Descriptions

Descriptions of Texas Instruments TPS3828-33 provided by its distributors.

The TPS382x family of supervisors provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power-on, RESETRESETMRMRRESETRESETRESETRESETRESETRESET
the tps382x family of supervisors provides circuit initialization and timing supervision primarily for dsp and processor-based systems. during power-on reset is asserted when supply voltage vdd becomes higher than 1.1 v. thereafter the supply voltage supervisor monitors vdd and keeps reset active as long as vdd remains below the threshold voltage vit . an internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. the delay time td starts after vdd has risen above the threshold voltage vit. when the supply voltage drops below the threshold voltage vit the output becomes active (low) again. no external components are required. all the devices of this family have a fixed-sense threshold voltage vit set by an internal voltage divider. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.