Microchip MCP1320T-29FE/OT

IC, Analog; Voltage Supervisor; Active, Lo Open-drain; Reset, 2.9V; SOT23-5
$ 1.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1320T-29FE/OT.

Microchip SCT

Datasheet52 pages14 years ago

Microchip

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.34%

CAD Models

Download Microchip MCP1320T-29FE/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.116
$ 1.118
Stock
176,260
82,309
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
-
-
Undervoltage Threshold
2.857 V
-
Overvoltage Threshold
2.944 V
-
Watchdog Timer
Yes
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-08-10
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-08-10
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 15 hours ago)

Related Parts

Pwr Sply Func; Voltage Detector, Voltage Supervisor; SOT-23; VS 1 to 5.5V; IS 10uA
Texas InstrumentsTPS3823-30DBVR
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85
Texas InstrumentsLM8365BALMF27/NOPB
Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
Texas InstrumentsLM8365BALMFX27/NOPB
Active-low reset IC with low quiescent current & programmable output delay 5-SOT-23 -40 to 85
Microchip MCP1316T-46LE/OT; Voltage Supervisor; WDT; Reset Input; 5-Pin SOT-23

Descriptions

Descriptions of Microchip MCP1320T-29FE/OT provided by its distributors.

IC, ANALOG;VOLTAGE SUPERVISOR;ACTIVE, LO OPEN-DRAIN;RESET,2.9V;SOT23-5
Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Processor Supervisor 2.9V 2V to 4.7V 5-Pin SOT-23 T/R
Active low P-P with WDI, MR-WDI=102ms, reset delay=200ms, Vtrpd-2.9V
Active Low Open-Drain, Wdi, Mr (Wdi = 10; |Microchip Technology MCP1320T-29FE/OT
Voltage Detector, 1V to 5.5V, SOT-23-5, RoHS
Microchip SCT
10μA 1V 5.5V SOT-23-5 SMD mount,glue mount 3.1mm*1.8mm*1.3mm
Power Supply Management Circuit, Adjustable, 1 Channel, +2.9V, PDSO5
IC SUPERVISOR 1 CHANNEL SOT23-5
SOT-23-5 Pre-ordered MCUs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1320T-29FEOT
  • MCP1320T29FE/OT
  • MCP1320T29FEOT