Texas Instruments TPS3801-01DCKR

200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3801-01DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages19 years ago
Datasheet28 pages26 years ago

Future Electronics

Farnell

HQonline

Newark

Inventory History

3 month trend:
-34.96%

CAD Models

Download Texas Instruments TPS3801-01DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3801-01DCKR.

Related Parts

Texas InstrumentsTPS3801E18DCKR
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Texas InstrumentsTPS3801I50DCKR
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Texas InstrumentsTPS3801J25DCKR
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, PDSO5
Voltage Supervisor with Manual Reset and Watchdog
Voltage Supervisor with Manual Reset and Watchdog

Descriptions

Descriptions of Texas Instruments TPS3801-01DCKR provided by its distributors.

200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Processor Supervisor 1.14V 1 Active Low/Push-Pull Automotive 5-Pin SC-70 T/R
IC, SVS, ULTRA SMALL, SMD, SC-70-5; Tension de seuil: 1.14V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.6V; Tension, alimentation max..: 4V; Type de reset: Actif bas; Boîtier de CI numéri
IC, SVS, ULTRA SMALL, SMD, SC-70-5; Threshold Voltage:1.14V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.6V; Supply Voltage Max:4V; Reset Type:Active-Low; Digital IC Case:SC-70; No. of Pins:5Pins; Delay Time:200ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Output Current Max:5mA; Supply Current:9µA; Supply Voltage Range:1.6V to 4V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3801-01DCKR .