Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2819QDBVRQ1

Automotive 2-A/2-A single-channel gate driver wih 40-V VDD and regulated output 5-SOT-23 -40 to 125

$ 1.289
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2819QDBVRQ1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages14 years ago

HQonline

LCSC

Inventory History

3 month trend:
-2.90%

CAD Models

Download Texas Instruments TPS2819QDBVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.289
$ 1.115
$ 1.115
Stock
295,062
285,037,255
285,037,255
Authorized Distributors
1
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Channel Type
Single
-
-
Number of Drivers
1
1
1
Max Output Current
2 A
2 A
2 A
Rise Time
35 ns
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
14 V
14 V
14 V
Max Power Dissipation
437 mW
437 mW
437 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS2817DBVR
2-A/2-A single-channel gate driver with 40-V VDD and active pullup input 5-SOT-23 -40 to 125
Texas InstrumentsTPS2816DBVR
2-A/2-A single-channel gate driver with 40-V VDD and active pullup inverting input 5-SOT-23 -40 to 125
Texas InstrumentsTPS2829QDBVRQ1
Automotive 2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2819QDBVRQ1 provided by its distributors.

Automotive 2-A/2-A single-channel gate driver wih 40-V VDD and regulated output 5-SOT-23 -40 to 125
Driver 2A 1-OUT High Speed Non-Inv Automotive 5-Pin SOT-23 T/R
14ns 1 4V 50ns 14V 1V,4V Non-Inverting MOSFET,N 14ns 2A,2A SOT-23-5 , 1.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.