Texas Instruments TPS2817DBVR

2-A/2-A single-channel gate driver with 40-V VDD and active pullup input 5-SOT-23 -40 to 125
$ 1.375
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2817DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Arrow Electronics

Mouser

HQonline

Sierra IC

Inventory History

3 month trend:
-6.32%

CAD Models

Download Texas Instruments TPS2817DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 1.413
Stock
360,072
177,760
Authorized Distributors
5
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
2 A
2 A
Rise Time
35 ns
35 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
437 mW
437 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2817DBVR.

Related Parts

Texas InstrumentsTPS2829QDBVRQ1
Automotive 2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125
Texas InstrumentsTPS2829DBVTG4
2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125
Texas InstrumentsTPS2816DBVR
2-A/2-A single-channel gate driver with 40-V VDD and active pullup inverting input 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2817DBVR provided by its distributors.

2-A/2-A single-channel gate driver with 40-V VDD and active pullup input 5-SOT-23 -40 to 125
Driver 2A 1-OUT High Speed Non-Inv 5-Pin SOT-23 T/R
MOSFET DRIVER, HIGH SPEED, SOT-23-5, FULL REEL
14ns 1 4V 50ns 14V 1V,4V Non-Inverting MOSFET,NChannel 14ns Low voltage side 2A,2A SOT-23-5 SMD mount,glue mount 1.1mm(height)
IC NONINVERT FET DRVR SOT-23-5
MOSFET Drivers 2A HS Non-Invert
TPS2817 NON-INVERTING HIGH SPEED
SINGLE HIGH SPEED MOSFET DRIVERS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.