Texas Instruments TPS2816DBVR

2-A/2-A single-channel gate driver with 40-V VDD and active pullup inverting input 5-SOT-23 -40 to 125
$ 1.094
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2816DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago

Arrow Electronics

Mouser

HQonline

Sierra IC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TPS2816DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.094
$ 1.567
Stock
332,456
210,888
Authorized Distributors
4
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
2 A
2 A
Rise Time
35 ns
35 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
437 mW
437 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTPS2817DBVR
2-A/2-A single-channel gate driver with 40-V VDD and active pullup input 5-SOT-23 -40 to 125
Texas InstrumentsTPS2829QDBVRQ1
Automotive 2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125
Texas InstrumentsTPS2829DBVTG4
2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2816DBVR provided by its distributors.

2-A/2-A single-channel gate driver with 40-V VDD and active pullup inverting input 5-SOT-23 -40 to 125
Inverting N-Channel MOSFET, 14ns, 4V, 50ns, 14V, 1V, 2A, SOT-23-5, SMD, Adhesive Mount, 1.1mm H
Low Side MOSFET 2A 4V~14V 2A SOT-23-5 Gate Drive ICs ROHS
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:1; Supply Voltage Min:4V; Supply Voltage Max:40V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:14ns; Input Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.