Texas Instruments TPS2817DBVT

2-A/2-A single-channel gate driver with 40-V VDD and active pullup input 5-SOT-23 -40 to 125
$ 1.585
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2817DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Newark

Mouser

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.25%

CAD Models

Download Texas Instruments TPS2817DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.585
$ 1.375
Stock
179,524
363,094
Authorized Distributors
4
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
2 A
2 A
Rise Time
35 ns
35 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
437 mW
437 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2817DBVT.

Related Parts

Texas InstrumentsTPS2819DBVT
2-A/2-A single-channel gate driver wih 40-V VDD and regulated output 5-SOT-23 -40 to 125
Texas InstrumentsTPS2829DBVT
2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125
Texas InstrumentsTPS2828DBVT
2-A/2-A single-channel gate driver with 40-V VDD and inverting input 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2817DBVT provided by its distributors.

2-A/2-A single-channel gate driver with 40-V VDD and active pullup input 5-SOT-23 -40 to 125
IC NONINVERT FET DRVR SOT23-5 / Driver 2A 1-OUT High Speed Non-Inv 5-Pin SOT-23 T/R
14ns 1 4V 50ns 14V 1V,4V Non-Inverting MOSFET,NChannel 14ns Low voltage side 2A,2A SOT-23-5 SMD mount,glue mount 1.1mm(height)
DRIVER, MOSFET, SMD, 2817, SOT-23-5; Device Type:MOSFET; Module Configuration:Non Inverting; Peak Output Current:2A; Input Delay:24ns; Output Delay:24ns; Supply Voltage Range:4V to 14V; Driver Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2817; IC Generic Number:2817; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:2A; Output Source Current Min:0mA; Output Voltage:15.5V; Output Voltage Max:13V; Package / Case:SOT-23; Power Dissipation Pd:437mW; Supply Voltage Max:14V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.