Texas Instruments TPS2819DBVT

2-A/2-A single-channel gate driver wih 40-V VDD and regulated output 5-SOT-23 -40 to 125
$ 1.428
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2819DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago

Newark

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2819DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.428
$ 1.119
$ 1.119
Stock
261,482
1,007,460
1,007,460
Authorized Distributors
5
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
2 A
2 A
2 A
Rise Time
-
35 ns
35 ns
Fall Time
35 ns
35 ns
35 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
14 V
14 V
14 V
Max Power Dissipation
437 mW
437 mW
437 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsTPS2817DBVT
2-A/2-A single-channel gate driver with 40-V VDD and active pullup input 5-SOT-23 -40 to 125
Texas InstrumentsTPS2829DBVT
2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125
Texas InstrumentsTPS2828DBVT
2-A/2-A single-channel gate driver with 40-V VDD and inverting input 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2819DBVT provided by its distributors.

2-A/2-A single-channel gate driver wih 40-V VDD and regulated output 5-SOT-23 -40 to 125
SINGLE-CHANNEL HIGH-SPEED MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, PDSO5
Non-Inverting MOSFET, N-Ch, 14ns, 50ns, 4V, 14V, 1V, 2A, SOT-23-5, SMD, Adhesive Mount, 1.1mm H
Low Side MOSFET 2A 4V~14V 2A SOT-23-5 Gate Drive ICs ROHS
Driver, Mosfet, Smd, 2819, Sot-23-5; Driver Configuration:Low Side; Peak Output Current:2A; Supply Voltage Min:4V; Supply Voltage Max:14V; Driver Case Style:Sot-23; No. Of Pins:5Pins; Input Delay:24Ns; Output Delay:24Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2819DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2819DBVT .
  • TPS2819DBVT.