Texas Instruments TPS2829DBVT

2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125
$ 1.714
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2829DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.47%

CAD Models

Download Texas Instruments TPS2829DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsTPS2828DBVT
2-A/2-A single-channel gate driver with 40-V VDD and inverting input 5-SOT-23 -40 to 125
Texas InstrumentsTPS2828DBVR
2-A/2-A single-channel gate driver with 40-V VDD and inverting input 5-SOT-23 -40 to 125
Texas InstrumentsTPS2828DBV
Inverting Logic Gate, 35ns, 1 Ch, 4V, 50ns, 14V, 35ns, SOT-23, SMD, 1.1mm H

Descriptions

Descriptions of Texas Instruments TPS2829DBVT provided by its distributors.

2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125
MOSFET DRVR 2A 1-OUT High Speed Non-Inv 5-Pin SOT-23 T/R
Non-Inverting N-Ch MOSFET 14ns 50ns 14V 1V 4V 2A SOT-23-5 SMD 1.1mm H
Buffer/Inverter Based MOSFET Driver, 2A, BICMOS, PDSO5
DRIVER, MOSFET, SMD, 2829, SOT-23-5;
Tape & Reel (TR) TPS2829 Low-Side ACTIVE (Last Updated: 5days ago) gate driver 35ns -40C~125C TA 2A 2A 437mW
MOSFET Drivers Non-inverting High-Speed
Driver, Mosfet, Smd, 2829, Sot-23-5; Driver Configuration:Non-Inverting; Peak Output Current:2A; Supply Voltage Min:4V; Supply Voltage Max:14V; Driver Case Style:Sot-23; No. Of Pins:5Pins; Input Delay:24Ns; Output Delay:24Ns; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2829DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2829DBVT .