Texas Instruments TPS2829DBVTG4

2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2829DBVTG4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages15 years ago

Mouser

Newark

CAD Models

Download Texas Instruments TPS2829DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.714
Stock
435,932
223,041
Authorized Distributors
0
1
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
14 V
14 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTPS2829QDBVRQ1
Automotive 2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125
Texas InstrumentsTPS2817DBVR
2-A/2-A single-channel gate driver with 40-V VDD and active pullup input 5-SOT-23 -40 to 125
Texas InstrumentsTPS2816DBVR
2-A/2-A single-channel gate driver with 40-V VDD and active pullup inverting input 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2829DBVTG4 provided by its distributors.

2-A/2-A single-channel gate driver wih 40-V VDD 5-SOT-23 -40 to 125
MOSFET DRVR 2A 1-OUT High Speed Non-Inv 5-Pin SOT-23 T/R
MOSFET Drivers Non-inverting High-Speed
MOSFET Driver IC; No. of Outputs:1; Supply Voltage Min:4V; Supply Voltage Max:14V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:14ns; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.