Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2815D

2-A/2-A dual-channel gate driver with Two NAND inputs for each output 8-SOIC -40 to 125
$ 1.311
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2815D.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2815D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.311
$ 0.931
Stock
330,499
489,899
Authorized Distributors
2
0
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
2 A
2 A
Rise Time
-
-
Fall Time
35 ns
35 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
730 mW
730 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS2812D
2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125
Texas InstrumentsTPS2814D
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC -40 to 125
Texas InstrumentsTPS2814DR
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC -40 to 125
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS2815D provided by its distributors.

2-A/2-A dual-channel gate driver with Two NAND inputs for each output 8-SOIC -40 to 125
Driver 2A 2-OUT High Speed Inv 8-Pin SOIC Tube
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:2; Output Voltage:11.5V; Output Current:2A; Power Dissipation, Pd:730mW; Supply Voltage Min:4V; Supply Voltage Max:14V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.