Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2812DR

2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125
$ 1.231
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2812DR.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-7.31%

CAD Models

Download Texas Instruments TPS2812DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.231
$ 1.265
Stock
1,174,096
677,902
Authorized Distributors
1
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
2 A
2 A
Rise Time
35 ns
-
Fall Time
35 ns
35 ns
Min Supply Voltage
4 V
4 V
Max Supply Voltage
14 V
14 V
Max Power Dissipation
730 mW
730 mW

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2812DR.

Related Parts

Texas InstrumentsTPS2814DR
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-SOIC -40 to 125
Texas InstrumentsTPS2815DR
2-A/2-A dual-channel gate driver with Two NAND inputs for each output 8-SOIC -40 to 125
Texas InstrumentsTPS2812D
2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125
Buck Yes 280KHz Transistor Driver 1 980mV 12V 2V SOIC-8 SMD mount,glue mount 1.5mm(height)
Converter Ics DDR-I/II Termination No-Cancel/No-Return
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS2812DR provided by its distributors.

2-A/2-A dual-channel gate driver with internal regulator 8-SOIC -40 to 125
Gate Drivers; TPS2812DR; TEXAS INSTRUMENTS; 8; SOIC; 4 V; Surface Mount
14ns 2 4V 50ns 14V 1V,4V Non-Inverting MOSFET,NChannel 15ns Low voltage side 2A,2A SOIC-8 SMD mount,glue mount 1.75mm(height)
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:2; Supply Voltage Min:4V; Supply Voltage Max:40V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:15ns; Input Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.