Texas Instruments TPS2811P

2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-PDIP -40 to 125
$ 3.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2811P.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Arrow Electronics

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.98%

CAD Models

Download Texas Instruments TPS2811P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2811P.

Related Parts

Texas InstrumentsTPS2812P
2-A/2-A dual-channel gate driver with internal regulator 8-PDIP -40 to 125
Texas InstrumentsTPS2814P
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-PDIP -40 to 125
Texas InstrumentsTPS2815P
2-A/2-A dual-channel gate driver with Two NAND inputs for each output 8-PDIP -40 to 125
Analog DevicesICL7660CPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8
Analog DevicesMAX680CPA+
MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8

Descriptions

Descriptions of Texas Instruments TPS2811P provided by its distributors.

2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-PDIP -40 to 125
2 A 2 CHANNEL NAND GATE BASED MOSFET DRIVER PDIP8
Inverting N-Ch MOSFET 14ns 2 4V 50ns 14V 1V 4V Low Side 2A 2A PDIP-8 TH 5.08mm H
Low Side MOSFET 2A 4V~14V 2A PDIP-8 Gate Drive ICs ROHS
MOSFET Driver IC; Device Type:MOSFET; Supply Voltage Max:15V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:15ns; Features:MOSFET Driver; IC Generic Number: ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.