Texas Instruments TPS2815P

2-A/2-A dual-channel gate driver with Two NAND inputs for each output 8-PDIP -40 to 125
$ 1.95
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2815P.

Newark

Datasheet40 pages11 years ago
Datasheet38 pages15 years ago
Datasheet38 pages15 years ago
Datasheet38 pages16 years ago
Datasheet39 pages17 years ago
Datasheet38 pages12 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

Augswan

Inventory History

3 month trend:
-9.69%

CAD Models

Download Texas Instruments TPS2815P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS2812P
2-A/2-A dual-channel gate driver with internal regulator 8-PDIP -40 to 125
Texas InstrumentsTPS2814P
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-PDIP -40 to 125
Texas InstrumentsUC3714N
Non-Inverting MOSFET, N/P-Channel, 7V, 20V, 800mV, 2V, 30ns, 25ns, Low Side, 1A, 2A, PDIP-8, TH
Analog DevicesICL7660CPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8

Descriptions

Descriptions of Texas Instruments TPS2815P provided by its distributors.

2-A/2-A dual-channel gate driver with Two NAND inputs for each output 8-PDIP -40 to 125
Driver 2A 2-OUT High Speed Inv 8-Pin PDIP Tube
Tube TPS2815 Low-Side ACTIVE (Last Updated: 2days ago) gate driver 35ns -40C~125C TA 2A 2A 1.09W
DUAL HIGH-SPEED MOSFET DRIVERS | IC DUAL HIGH SPD FET DRVR 8-DIP
14ns 2 4V 14V 1V,4V Inverting MOSFET,NChannel 15ns Low voltage side 2A,2A PDIP-8 Through hole mounting 5.08mm(height)
MOSFET Drivers Dual 2A Hi Spd NAND
TPS2815 TWO INPUT NAND, DUAL HIG

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.