Texas Instruments TPS2812P

2-A/2-A dual-channel gate driver with internal regulator 8-PDIP -40 to 125
$ 1.987
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2812P.

element14 APAC

Datasheet40 pages11 years ago
Datasheet38 pages13 years ago
Datasheet38 pages12 years ago

Texas Instruments

Arrow Electronics

Mouser

Farnell

Inventory History

3 month trend:
+5.44%

CAD Models

Download Texas Instruments TPS2812P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2812P.

Related Parts

Texas InstrumentsTPS2814P
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-PDIP -40 to 125
Texas InstrumentsUC3714N
Non-Inverting MOSFET, N/P-Channel, 7V, 20V, 800mV, 2V, 30ns, 25ns, Low Side, 1A, 2A, PDIP-8, TH
Texas InstrumentsTPS2811P
2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-PDIP -40 to 125
Analog DevicesICL7660CPA+
SWITCHED CAPACITOR CONVERTER 10 kHz SWITCHING FREQ-MAX PDIP8

Descriptions

Descriptions of Texas Instruments TPS2812P provided by its distributors.

2-A/2-A dual-channel gate driver with internal regulator 8-PDIP -40 to 125
DUAL HIGH-SPEED MOSFET DRIVER NAND Gate Based MOSFET Driver, 2A, BIMOS, PDIP8
Texas Instruments 8-Pin MOSFET Driver, 14V Supply, PDIP Package
Low Side MOSFET 2A 4V~14V 2A DIP-8 Gate Drive ICs ROHS
Ic, 2Ch Mosfet Driv, 2812, Dip8; Driver Configuration:High Side; Peak Output Current:2A; Supply Voltage Min:4V; Supply Voltage Max:14V; Driver Case Style:Dip; No. Of Pins:8Pins; Input Delay:24Ns; Output Delay:25Ns; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2812P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2812P .