Texas Instruments TPS25810EVM-745

TPS25810 USB Type C DFP Controller and Power Switch with Load Detection Evaluation Module
$ 30.63
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25810EVM-745.

Texas Instruments

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+139%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments TPS25810EVM-745 provided by its distributors.

TPS25810 USB Type C DFP Controller and Power Switch with Load Detection Evaluation Module
EVALUATION BOARD, USB TYPE-C DFP CTRL; Type de kit d'application: Interface; Application Sous Type: Contrôleur et commutateur d'alimentation de port de charge USB; Silicon Fabricant: Texas Instruments; Nombre de noyau de si
EVALUATION BOARD, USB TYPE-C DFP CTRL; Kit Application Type:Interface; Application Sub Type:USB Charging Port Power Switch & Controller; Silicon Manufacturer:Texas Instruments TPS25810EVM-745; Silicon Core Number:TPS25810; Product Range:-; Kit Contents:Eval Board TPS25810; SVHC:No SVHC (15-Jan-2019); Features:USB Type-C Downstream Facing Port Ctrl, Easily Read O/P Signals, I/P Volt & Signals Adj, 5V Supply

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS25810EVM-745 .
  • TPS25810EVM745
  • TPS25810EVM745 .