Texas Instruments TPS25750DRJKR

Highly Integrated Usb Type-c And / Usb, Type-c Controller Pmic 38-WQFN (4X6)
$ 1.879
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS25750DRJKR.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-16.05%

CAD Models

Download Texas Instruments TPS25750DRJKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TPS25750DRJKR provided by its distributors.

HIGHLY INTEGRATED USB TYPE-C AND / USB, Type-C Controller PMIC 38-WQFN (4x6)
Highly integrated USB Type-C® and USB Power Delivery controller with pre-configured GUI 38-WQFN -40 to 125
High Speed PD Controller USB 3.0 T/R 38-Pin WQFN EP
Power Supply Support Circuit, Adjustable, 1 Channel, +5.9V, PQCC38
VQFN-32 Power Management Specialized - PMIC ROHS
3V~3.6V, 4.9V~5.5V 3V~3.6V, 4.9V~5.5V WQFN-38
HIGHLY INTEGRATED USB TYPE-C AND-LINEAR
Professional Power Management (PMIC)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.