Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC94066YML-TR

MIC94066 Series 5.5 V 115 mOhm Surface Mount Dual High Side Power Switch - MLF-8
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94066YML-TR.

Microchip

Datasheet22 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-10.22%

CAD Models

Download Microchip MIC94066YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.069
$ 0.936
$ 0.936
Stock
153,394
252,266
252,266
Authorized Distributors
6
6
6
Number of Outputs
2
2
2
Max Output Current
2 A
2 A
2 A
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
-
1.7 V
1.7 V
Resistance
115 MΩ
85 mΩ
85 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
100 ns
100 ns
Turn-On Delay Time
-
700 µs
700 µs
Operating Supply Voltage
-
-
-
Case/Package
DFN EP
DFN EP
DFN EP
Packaging
-
-
-

Supply Chain

Projected EOL Date2034-05-08
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Power Switch ICs – Power Distribution; MICROCHIP; MIC94069YML-TR; 2; 2; 8; 5.5 V
Power Switch Hi Side 2-OUT 2A 0.165Ohm 8-Pin DFN EP T/R / IC PWR SWITCH DUAL HI SIDE 8-MLF
Power Switch Hi Side 2-OUT 2A 0.165Ohm 8-Pin DFN EP T/R / IC PWR SWITCH DUAL HI SIDE 8-MLF
Diodes Inc.AP2192AFGEG-7
1.5A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH, 2.7V to 5.5V, -40°C to 85°C
Diodes Inc.AP2182AFGEG-7
1.5A Dual Channel Current-limited Power Switch, 2.7V to 5.5V, -40°C to 85°C
Diodes Inc.AP2152AFGEG-7
AP2152 Series 2.7 - 5.5 V 0.5 A Power Switch Dual Channel - DFN3030E-8

Descriptions

Descriptions of Microchip MIC94066YML-TR provided by its distributors.

MIC94066 Series 5.5 V 115 mOhm Surface Mount Dual High Side Power Switch - MLF-8
High Side Power Switch 8 Vdfn 2X2X0.9Mm; |Microchip Technology MIC94066YML-TR
Dual High-Side/ORing Power Switches, 1.7 to 5.5V, 85mΩ, VDFN-8, RoHS
Microchip SCT
Tape & Reel (TR) MIC94066 On/Off 2006 power distribution switch 1.7V~5.5V 2A 85mOhm -40C~125C TA
Power Switch Hi Side 2-OUT 2A 0.165Ohm 8-Pin DFN EP T/R
high-end VDFN-8 SMD mount,glue mount 2mm*2mm*850μm
Power Switch Hi Side 8-Pin MLF T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94066YML TR
  • MIC94066YMLTR