Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS23841PAPRG4

Type-2 non-standard wide VIN 4-channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
$ 12.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23841PAPRG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages12 years ago
Datasheet49 pages15 years ago
Datasheet48 pages18 years ago
Datasheet7 pages19 years ago
Datasheet17 pages21 years ago
Technical Drawing2 pages23 years ago

iiiC

CAD Models

Download Texas Instruments TPS23841PAPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.517
$ 11.64
$ 11.64
Stock
125,852
405,731
405,731
Authorized Distributors
1
3
3
Number of Channels
-
-
-
Min Input Voltage
34 V
34 V
34 V
Max Input Voltage
57 V
57 V
57 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
-
TQFP
TQFP
Mount
-
-
-
Min Supply Voltage
34 V
34 V
34 V
Max Supply Voltage
57 V
57 V
57 V
Frequency
-
400 kHz
400 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS23841PAPRG4.

Related Parts

Texas InstrumentsTPS2384PAP
Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Texas InstrumentsTPS2384PAPR
Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Texas InstrumentsTPS2384PAPG4
Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
STMicroelectronicsL9374TRLF
L9374TRLF Motor Driver, 20 V 2A, 36-Pin SOIC
STMicroelectronicsVNQ6040STR-E
Current Limit SW 4-IN 4-OUT to 55A Automotive AEC-Q100 36-Pin PowerSSO EP T/R
STMicroelectronicsL9352B-LF
Power Switch ICs - Power Distribution Intelligent Quad 2x5A/2x2.5A Switch

Descriptions

Descriptions of Texas Instruments TPS23841PAPRG4 provided by its distributors.

Type-2 non-standard wide VIN 4-channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Power Over Ethernet (PoE)/LAN Solutions HP Wide Volt Range Quad Part Ethernet
Ethernet Power Sourcing Equipment Manager 64-Pin HTQFP EP T/R
Power Supply Management Circuit, Fixed, 1 Channel, PQFP64
POE Controller 21.5V 57V 25W 64-Pin HTQFP EP
IC QUAD-PORT EQUIP MGR 64HTQFP
Power Supply IC; Leaded Process Compatible:Yes; No. of Outputs:4; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; Package/Case:64-HTQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.