Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L9352B-LF

Power Switch ICs - Power Distribution Intelligent Quad 2x5A/2x2.5A Switch
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9352B-LF.

STMicroelectronics

Datasheet8 pages20 years ago
Datasheet27 pages18 years ago

TME

CAD Models

Download STMicroelectronics L9352B-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL9352B-TR-LF
4.8V~18V 200mΩ PowerSO-36 Power Distribution Switches ROHS
STMicroelectronicsL9347LF-TR
IC PWR DRIVER N-CHAN 1:1 PWRSO36 / Power Switch/Driver 1:1 N-Channel 2.5A, 5A PowerSO-36, Bottom Pad
STMicroelectronicsL9374TRLF
L9374TRLF Motor Driver, 20 V 2A, 36-Pin SOIC
IC PWR SWITCH N-CHAN 3:4 DSO-36 Power Switch/Driver 3:4 N-Channel PG-DSO-36-43
SPI POWER CONTROLLER FOR ADVANCED FRONT LIGHT CONTROL Multifunction Peripheral, CMOS, PDSO36
MicrochipMIC2563A-1YSM
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28

Descriptions

Descriptions of STMicroelectronics L9352B-LF provided by its distributors.

Power Switch ICs - Power Distribution Intelligent Quad 2x5A/2x2.5A Switch
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO36
IC PWR SWITCH N-CHAN 1:1 PWRSO36 / Power Switch/Driver 1:1 N-Channel 2.5A, 5A PowerSO-36, Bottom Pad
Power Switch Lo Side 36-Pin PowerSO Tray
Asic |Stmicroelectronics L9352B-LF
BUF OR INV BASED PRPHL DRVR PDSO36
IC PWR SWITCH N-CHAN 1:1 PWRSO36

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics