Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2384PAPG4

Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2384PAPG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages11 years ago
Datasheet50 pages15 years ago
Datasheet7 pages19 years ago
Datasheet17 pages21 years ago
Technical Drawing2 pages23 years ago

Newark

Mouser

iiiC

CAD Models

Download Texas Instruments TPS2384PAPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.813
Stock
115,832
259,977
Authorized Distributors
0
3
Number of Channels
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
-
-
Mount
-
-
Min Supply Voltage
44 V
44 V
Max Supply Voltage
57 V
57 V
Frequency
400 kHz
400 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2384PAPG4.

Related Parts

Texas InstrumentsTPS23841PAP
Type-2 non-standard wide VIN 4-channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Texas InstrumentsTPS23841PAPR
Type-2 non-standard wide VIN 4-channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Texas InstrumentsTPS2358RGZT
8.5-V to 15-V dual channel hot swap controller with Oring 48-VQFN -40 to 85
STMicroelectronicsL9374TRLF
L9374TRLF Motor Driver, 20 V 2A, 36-Pin SOIC
STMicroelectronicsVNQ6040STR-E
Current Limit SW 4-IN 4-OUT to 55A Automotive AEC-Q100 36-Pin PowerSSO EP T/R
DUAL SPI Serial Over Temperature Over Voltage High Side hot swap controller 12.8mm 10mA 150C

Descriptions

Descriptions of Texas Instruments TPS2384PAPG4 provided by its distributors.

Type-1 4-Channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Quad Ethernet Power Sourcing Equipment Power Manager 64-HTQFP -40 to 125
TPS2384 Active Tube e4 power over ethernet controller 10mA 1mm 44V~57V 15.4W
Power Over Ethernet (PoE)/LAN Solutions Quad Ethernet Srcng Equipment Mngr
IC POE CNTRL 4 CHANNEL 64HTQFP Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
POE Controller 44V 57V 64-Pin HTQFP EP
Power Sourcing Equipment 64-Pin HTQFP EP Tray
4-CHANNEL POWER SUPPLY MANAGEMENT CKT PQFP64
IC QUAD-PORT EQUIP MGR 64-HTQFP
TPS2384 QUAD ETHERNET POWER SOUR
Power Supply IC; Leaded Process Compatible:Yes; No. of Outputs:4; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; Package/Case:64-HTQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.