Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS23841PAP

Type-2 non-standard wide VIN 4-channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
$ 11.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23841PAP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages12 years ago
Datasheet48 pages18 years ago
Datasheet7 pages19 years ago
Datasheet17 pages21 years ago
Technical Drawing2 pages23 years ago

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
+0.38%

CAD Models

Download Texas Instruments TPS23841PAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.424
$ 9.88
$ 9.88
Stock
406,054
226,402
226,402
Authorized Distributors
4
3
3
Number of Channels
-
-
-
Min Input Voltage
34 V
34 V
34 V
Max Input Voltage
57 V
57 V
57 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
TQFP
-
-
Mount
-
-
-
Min Supply Voltage
34 V
34 V
34 V
Max Supply Voltage
57 V
57 V
57 V
Frequency
400 kHz
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS23841PAP.

Related Parts

MicrochipMIC2593-2YTQ
IC HOT PLUG CTRLR PCI 48TQFP "Hot Plug Controller 10 Channel PCI, PCI-X 48-TQFP (7x7)"

Descriptions

Descriptions of Texas Instruments TPS23841PAP provided by its distributors.

Type-2 non-standard wide VIN 4-channel PoE PSE with integrated FET & current sense 64-HTQFP -40 to 125
Ethernet Power Sourcing Equipment Manager 64-Pin HTQFP EP Tray
Power Over Ethernet (PoE)/LAN Solutions HP Wide Volt Range Quad Part Ethernet
TPS23841 Active Tray e4 power over ethernet controller 10mA 1mm 21.5V~57V 25W
TEXAS INSTRUMENTS - TPS23841PAP - QUAD-PORT EQUIP MGR 64-HTQFP
IC POE CNTRL 4 CHANNEL 64HTQFP Power Over Ethernet Controller 4 Channel 802.3af (PoE) 64-HTQFP (10x10)
10mA 21.5V 57V QFP SMD mount 1.05mm(height)
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PQFP64
ETHERNET POWER MANAGER, 57V, HTQFP64
IC POE CNTRL 4 CHANNEL 64HTQFP
RELAYS, MOSFET SSR, DPST-NO, 10mA, 250V
TPS23841 HIGH POWER WIDE VOLTAGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.