Texas Instruments TPS23757PWR

Class 3 PoE PD with flyback/Forward DC-DC controller & 12V-57V Adapter Support 20-TSSOP -40 to 125
$ 2.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23757PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages15 years ago

HQonline

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.15%

CAD Models

Download Texas Instruments TPS23757PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.183
$ 2.425
Stock
302,327
504,996
Authorized Distributors
4
3
Number of Channels
-
-
Min Input Voltage
-
0 V
Max Input Voltage
-
57 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
Mount
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
57 V
57 V
Frequency
-
278 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS23753APWR
Isolated 248KHz Powered device(PD) 57V 0V TSSOP-14 SMD mount,glue mount 1.2mm(height)
Texas InstrumentsTPS23753PWR
IEEE 802.3-2005 PoE Interface and Isolated Converter and Controller 14-TSSOP -40 to 125
Texas InstrumentsTPS23753PWG4
IEEE 802.3-2005 PoE Interface and Isolated Converter and Controller 14-TSSOP -40 to 125
NXP SemiconductorsGTL2003PW,118
Bidirectional Low Voltage Translator, 8 Input, 5.5 ns, 0 V to 5.5 V, 20 Pins, TSSOP
Analog DevicesADG936BRUZ-R
RF SWITCH, SPDT, DC-2GHZ, TSSOP; Available until stocks are exhausted Alternative available
NXP SemiconductorsNVT2006PW,118
Voltage Level Translator, Bidirectional, 12 Input, 1.5 ns, 0 V to 5.4 V, TSSOP-16

Descriptions

Descriptions of Texas Instruments TPS23757PWR provided by its distributors.

Class 3 PoE PD with flyback/Forward DC-DC controller & 12V-57V Adapter Support 20-TSSOP -40 to 125
TPS23757 Active Tape & Reel (TR) e4 power over ethernet controller 920muA 1mm 0V~57V 13W
Switching Controller, Current-mode, 0.535A, 278kHz Switching Freq-Max, BICMOS, PDSO20
PDController 0V~57V 13W TSSOP-20 Power Over Ethernet Controllers ROHS
PoE Interface and DC/DC Controller 20-Pin TSSOP T/R
57V TSSOP-20 SMD, Adhesive Mount
IC POE INTERFACE SWITCH 20TSSOP
IC POE CNTRL 1 CHANNEL 20TSSOP
Integrated PoE Dc/Dc PD control device
Power Over Ethernet (POE) Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.