Analog Devices ADG936BRUZ-R

RF SWITCH, SPDT, DC-2GHZ, TSSOP; Available until stocks are exhausted Alternative available
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG936BRUZ-R.

Analog Devices

Datasheet17 pages13 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
-1.85%

CAD Models

Download Analog Devices ADG936BRUZ-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.4
$ 4.04
$ 4.04
Stock
202,057
109,341
109,341
Authorized Distributors
6
6
6
Max Frequency
-
2 GHz
2 GHz
Insertion Loss (dB)
0.4 dB
0.4 dB
0.4 dB
Impedance
50 Ω
50 Ω
50 Ω
P1dB
16 dBm
16 dBm
16 dBm
IIP3
32 dBm
32 dBm
32 dBm
Switch Function
-
-
-
Interface
-
-
-
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG936BRUZ-R.

Related Parts

MicrochipATR4251C-TKQW
RF Amp Chip Dual AM/FM Antenna Amplifier 30MHz/110MHz 11V 20-Pin SSO T/R
Texas InstrumentsTPS9103PWR
IC GAAS POWER SUPPLY 20-TSSOP / Power Supply Controller Power Supply Controller 20-TSSOP
MicrochipMCP2030T-I/ST
Analog Front End IC, 3 Channels, Microwire, SPI, 2 V to 3.6 V, 14 Pins, TSSOP
FSK/OOK Transceiver, 915/310/868/433MHz, 10dBm, 17.5mA, 3.7V, 100Kbps, SMD, TSSOP-14
Analog DevicesADF7901BRUZ
RF Transmitter FSK/OOK 3V 24-Pin TSSOP Tube
Silicon LabSI4021-A1-FTR
RF Transmitter FSK 2.2V to 5.4V 16-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices ADG936BRUZ-R provided by its distributors.

RF SWITCH, SPDT, DC-2GHZ, TSSOP; Available until stocks are exhausted Alternative available
Rf Switch, Spdt, Dc-2Ghz, Tssop; |Analog Devices, Inc. ADG936BRUZ-R
RF Switch SPDT 0MHz to 2GHz 31dB 20-Pin TSSOP Tube
Antennas; ADG936BRUZ-R; ANALOG DEVICES; 2.75 µW; 2 GHz; SPDT; Tin
32dBm reflex 1GHz SPDT General Purpose 2 0MHz 31dB 2GHz 1.25dB 0.9dB 50Ω 16dBm TSSOP-20 SMD mount 6.5mm*4.4mm*1.05mm
W'Band Absorbtive/Refl've Dual
IC RF SWITCH 2XSPDT 2GHZ 20TSSOP
IC SW DUAL SPDT REFLECT 20TSSOP
SPDT, 2 Func, 1 Channel, CMOS, PDSO20
WIDEBAND 4 GHZ, 36DB ISOLATION A
The ADG936/ADG936-R are wideband analog switches that comprise two independently selectable SPDT switches using a CMOS process to provide high isolation and low insertion loss to 1 GHz. The ADG936 is an absorptive/matched dual SPDT with 50 \Omega terminated shunt legs; the ADG936-R is a reflective dual SPDT. These devices are designed such that the isolation is high over the dc to 1 GHz frequency range. They have on-board CMOS control logic, eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of these CMOS devices makes them ideally suited for wireless applications and general-purpose high frequency switching. PRODUCT HIGHLIGHTS 1. -36 dB off isolation @ 1 GHz. 2. 0.9 dB insertion loss @ 1 GHz. 3. 20-lead TS SOP and 4 mm * 4 mm LFCSP packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated