Texas Instruments TPS23753APWR

Power receiving device (PD) 0V~57V 13W TSSOP-14 Power Over Ethernet (PoE) Controllers ROHS
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23753APWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Future Electronics

Newark

Farnell

LCSC

Inventory History

3 month trend:
-27.56%

CAD Models

Download Texas Instruments TPS23753APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 2.084
Stock
523,453
335,631
Authorized Distributors
2
2
Number of Channels
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
Mount
-
-
Min Supply Voltage
0 V
-
Max Supply Voltage
57 V
-
Frequency
248 kHz
248 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS23753PWR
IEEE 802.3-2005 PoE Interface and Isolated Converter and Controller 14-TSSOP -40 to 125
Texas InstrumentsTPS23753PWG4
IEEE 802.3-2005 PoE Interface and Isolated Converter and Controller 14-TSSOP -40 to 125
Texas InstrumentsTPS23753PW
IEEE 802.3-2005 PoE Interface and Isolated Converter and Controller 14-TSSOP -40 to 125
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad

Descriptions

Descriptions of Texas Instruments TPS23753APWR provided by its distributors.

Power receiving device (PD) 0V~57V 13W TSSOP-14 Power Over Ethernet (PoE) Controllers ROHS
Isolated 248KHz Powered device(PD) 57V 0V TSSOP-14 SMD mount,glue mount 1.2mm(height)
POE CONTROLLER, 57V, 248KHZ, TSSOP-14; Input Voltage:57V; Output Current:-; UVLO:35V; Controller IC Case Style:TSSOP; No. of Pins:14Pins; Duty Cycle (%):78.5%; Frequency:248kHz; Operating Temperature Min:-40°C; Operating

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TPS23753APWR
  • TPS23753APWR .
  • TPS23753APWR.