Texas Instruments TPS23753PWR

IEEE 802.3-2005 PoE Interface and Isolated Converter and Controller 14-TSSOP -40 to 125
$ 2.37
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23753PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
-3.93%

CAD Models

Download Texas Instruments TPS23753PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.37
$ 2.685
Stock
359,961
271,423
Authorized Distributors
2
1
Number of Channels
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
Mount
-
-
Min Supply Voltage
0 V
-
Max Supply Voltage
57 V
-
Frequency
-
248 kHz

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS23753APWR
Isolated 248KHz Powered device(PD) 57V 0V TSSOP-14 SMD mount,glue mount 1.2mm(height)
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Texas InstrumentsLM3406MH/NOPB
42-V 1.5-A constant current buck LED driver 14-HTSSOP -40 to 125
ROHS3Compliant EAR99 NCV33074 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 3mV 4500kHz
Texas InstrumentsLM3406MHX/NOPB
42-V 1.5-A constant current buck LED driver 14-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS23753PWR provided by its distributors.

IEEE 802.3-2005 PoE Interface and Isolated Converter and Controller 14-TSSOP -40 to 125
Switching Controller, Current-mode, 0.505A, 273kHz Switching Freq-Max, BICMOS, PDSO14
PDController 0V~57V 13W TSSOP-14 Power Over Ethernet Controllers ROHS
0.505 A SWITCHING CONTROLLER 273 kHz SWITCHING FREQ-MAX PDSO14
57V, TSSOP-14, SMD, Adhesive Mount, 1.05mm H
STMICROELECTRONICS LDK120M10R Fixed LDO Voltage Regulator, 1.9V to 5.5V, 150mV Dropout, 1Vout, 200mAout, SOT-23-5
IC POE CNTRL 1 CHANNEL 14TSSOP
TPS23753 IEEE 802.3-2005 POE INT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.