Texas Instruments TPS23753PW

IEEE 802.3-2005 PoE Interface and Isolated Converter and Controller 14-TSSOP -40 to 125
$ 2.685
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23753PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

Arrow Electronics

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS23753PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.685
$ 2.37
Stock
253,622
302,477
Authorized Distributors
1
2
Number of Channels
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
Mount
-
-
Min Supply Voltage
-
0 V
Max Supply Voltage
-
57 V
Frequency
248 kHz
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLM2743MTC/NOPB
2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
Buck Yes 400KHz Transistor Driver 1 3.3V 28V 2% TSSOP-14 SMD mount,glue mount
NCP3011 Series 28 V 470 kHz SMT Synchronous PWM Controller - TSSOP-14
Texas InstrumentsLM2737MTCX/NOPB
DC DC Controller Single-OUT Sync Buck 2.2V to 16V Input 14-Pin TSSOP T/R
Texas InstrumentsLM2743MTCX/NOPB
2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
NCP3012 Series 28 V 88 kHz SMT Synchronous PWM Controller - TSSOP-14

Descriptions

Descriptions of Texas Instruments TPS23753PW provided by its distributors.

IEEE 802.3-2005 PoE Interface and Isolated Converter and Controller 14-TSSOP -40 to 125
TPS23753 Not For New Designs Tube e4 power over ethernet controller 405mA 1mm 0V~57V 13W
Switching Controller, Current-mode, 0.505A, 273kHz Switching Freq-Max, BICMOS, PDSO14
Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP
IC POE CNTRL 1 CHANNEL 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS23753PW .
  • TPS23753PW.