Texas Instruments LM2743MTC/NOPB

2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
$ 1.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2743MTC/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Newark

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
+12.61%

CAD Models

Download Texas Instruments LM2743MTC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2743MTC/NOPB.

Related Parts

Texas InstrumentsLM2745MTC
DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Rail
Texas InstrumentsLM2742MTCX/NOPB
2.2-V to 16-V, voltage mode synchronous buck controller with adjustable soft start 14-TSSOP -40 to 125
Texas InstrumentsLM2745MTCX/NOPB
DC DC Cntrlr Single-OUT Sync Buck 1V to 17V Input 14-Pin TSSOP T/R
Voltage Mode PWM Controller -0.3V to 15V 1A 1000kHz Automotive 16-Pin TSSOP Tube
Analog DevicesMAX15005BAUE+
Boost,Flyback,SEPIC No 15KHz~1MHz Transistor Driver 1 100V 1.23V TSSOP-16 SMD mount
Flyback,Forward Converter,Push-Pull No 1MHz Transistor Driver 1 TSSOP-16 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments LM2743MTC/NOPB provided by its distributors.

2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
Buck Yes 50kHz~1MHz Transistor Driver 13.5V 600mV 16V 1V TSSOP-14 SMD 1.05mm H
SYNC SW CONTROL, 3V:6V, POWERWISE; Supply Voltage Min:3V; Supply Voltage Max:6V; No. of Outputs:1 Output; Duty Cycle (%):80%; Controller IC Case Style:TSSOP; No. of Pins:14Pins; Switching Frequency:1MHz; Topology:Synchro
SYNC SW CONTROL, 3V: 6V, POWERWISE; Tension, alimentation min.: 3V; Tension, alimentation max..: 6V; Nbre de sorties: 1 sortie; Rapport cyclique: 80%; Type de boîtier de contrôleur: TSSOP; Nombre de broches: 14Broche(s); Fréque
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:16V; Output Voltage Max:13.5V; Output Current Max:20A; Output Type:Voltage; Frequency:1MHz; Supply Voltage Min:3V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2743MTC/NOPB .
  • LM2743MTCNOPB