Texas Instruments TPS23753APW

PoE Interface and Isolated Converter Controller 14-Pin TSSOP Tube
$ 1.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS23753APW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+269%

CAD Models

Download Texas Instruments TPS23753APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.917
$ 1.74
Stock
262,377
511,726
Authorized Distributors
3
2
Number of Channels
1
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TSSOP
TSSOP
Mount
-
-
Min Supply Voltage
-
0 V
Max Supply Voltage
-
57 V
Frequency
248 kHz
248 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS23753PW
IEEE 802.3-2005 PoE Interface and Isolated Converter and Controller 14-TSSOP -40 to 125
Digital Potentiometer, ICs Sngl 8B NV I2C POT | Microchip Technology Inc. MCP4661-103E/ST
MicrochipMCP6004-I/ST
MCP6004 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - TSSOP-14
IC, MCU, 8-Bit, 14KB, RAM, 1KB, 8MIPS, Timers, 4x8-Bit, 1x16-Bit, A/D, 8-Ch, 10-Bit, TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
MC74VHC14DTG, HEX SCHMITT TRIGGER INVERTER, 2 - 5.5 V, 14-PIN TSSOP

Descriptions

Descriptions of Texas Instruments TPS23753APW provided by its distributors.

PoE Interface and Isolated Converter Controller 14-Pin TSSOP Tube
IEEE 802.3-2005 PoE interface and Isolated Converter controller with Enhanced ESD Ride-Through 14-TSSOP -40 to 125
Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP
Switching Controller, Current-mode, 273kHz Switching Freq-Max, PDSO14
Texas Instruments flyback controller, voltage controller, 1output, 14Pin, max_input_voltage 57 V
Power Switch ICs - POE / LAN PoE Inter and Iso Conv Contr
CONTROLLER, POE, 57V, TSSOP-14
IC POE INTERFACE SWITCH 14TSSOP
IC POE CNTRL 1 CHANNEL 14TSSOP
IC IEEE 802.3-2005 POE 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.