Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2358RGZT

8.5-V to 15-V dual channel hot swap controller with Oring 48-VQFN -40 to 85
$ 6.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2358RGZT.

Newark

Datasheet35 pages12 years ago
Datasheet34 pages14 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-3.74%

CAD Models

Download Texas Instruments TPS2358RGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.512
$ 5.73
Stock
215,219
447,693
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Outputs
4
4
Max Output Current
165 mA
-
Interface
-
-
Min Supply Voltage
8.5 V
8.5 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2358RGZT.

Related Parts

Texas InstrumentsTPS2359RHHT
Hot Swap Controller 2-CH 4V/15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
Texas InstrumentsTPS2359RHHR
8.5-V to 15-V dual channel hot swap controller with Oring and Ad-VancedMC compliance 36-VQFN -40 to 85
Texas InstrumentsTPS2359RHHTG4
8.5-V to 15-V dual channel hot swap controller with Oring and Ad-VancedMC compliance 36-VQFN -40 to 85
Texas InstrumentsTPS2456RHHT
Hot Swap Controller 2-CH 15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
Texas InstrumentsTPS2456ARHHT
Hot Swap Controller 2-CH 15V N-Channel Positive Voltage 36-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS2358RGZT provided by its distributors.

8.5-V to 15-V dual channel hot swap controller with Oring 48-VQFN -40 to 85
3.1mA 3V~4V, 8.5V~15V 3V~4V, 8.5V~15V ATCA,MicroTCA™ VQFN-48 SMD mount,glue mount 950μm(height)
Hot Swap Controller 4-CH 4V/15V N-Channel 48-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.