Texas Instruments TPS2359RHHTG4

8.5-V to 15-V dual channel hot swap controller with Oring and Ad-VancedMC compliance 36-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2359RHHTG4.

Texas Instruments

Datasheet55 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet55 pages13 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TPS2359RHHTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.681
$ 7.681
Stock
146,510
215,557
215,557
Authorized Distributors
0
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
36
36
36
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
8.5 V
8.5 V
8.5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2359RHHTG4.

Related Parts

Texas InstrumentsTPS2456RHHT
Hot Swap Controller 2-CH 15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
Texas InstrumentsTPS2456ARHHT
Hot Swap Controller 2-CH 15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
Texas InstrumentsTPS2458RHBT
3-V to 15-V hot swap controller with Oring and Load current monitor 32-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2359RHHTG4 provided by its distributors.

8.5-V to 15-V dual channel hot swap controller with Oring and Ad-VancedMC compliance 36-VQFN -40 to 85
Dual Slot Hot Plug Controller 36-Pin VQFN EP T/R
IC DUAL-SLOT HOT-PLUG CTRL 36QFN
Atca Amc Dual Slot Controllers
2-CHANNEL POWER SUPPLY SUPPORT CKT PQCC36
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 36; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.