Texas Instruments TPS2456RHHT

Hot Swap Controller 2-CH 15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
$ 7.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2456RHHT.

element14 APAC

Datasheet33 pages11 years ago

Texas Instruments

LCSC

Farnell

Newark

Inventory History

3 month trend:
-0.77%

CAD Models

Download Texas Instruments TPS2456RHHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.325
$ 5.15
Stock
210,403
1,240,995
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
36
36
Number of Outputs
2
2
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
8.5 V
8.5 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2456RHHT.

Related Parts

Texas InstrumentsTPS2456ARHHT
Hot Swap Controller 2-CH 15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
Texas InstrumentsTPS2458RHBT
3-V to 15-V hot swap controller with Oring and Load current monitor 32-VQFN -40 to 85
Texas InstrumentsTPS2359RHHT
Hot Swap Controller 2-CH 4V/15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
Texas InstrumentsTPS2359RHHR
8.5-V to 15-V dual channel hot swap controller with Oring and Ad-VancedMC compliance 36-VQFN -40 to 85
Texas InstrumentsTPS2359RHHTG4
8.5-V to 15-V dual channel hot swap controller with Oring and Ad-VancedMC compliance 36-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2456RHHT provided by its distributors.

Hot Swap Controller 2-CH 15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
8.5-V to 15-V dual channelHot Swap with Oring 36-VQFN -40 to 85
IC, PROTECTION/BLOCKING CTRL 23V VQFN-36; Applications:; Input Voltage:12V; Output Voltage:23V; Internal Switch:No; Supply Voltage Range:8.5V to 15V; Digital IC Case Style:VQFN; No. of Pins:36 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.