Texas Instruments TPS2359RHHT

Hot Swap Controller 2-CH 4V/15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
$ 7.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2359RHHT.

Texas Instruments

Datasheet55 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages14 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago

Factory Futures

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2359RHHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.681
$ 6.401
Stock
215,557
247,176
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
36
36
Number of Outputs
4
4
Max Output Current
165 mA
-
Interface
-
-
Min Supply Voltage
8.5 V
8.5 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2359RHHT.

Related Parts

Texas InstrumentsTPS2458RHBT
3-V to 15-V hot swap controller with Oring and Load current monitor 32-VQFN -40 to 85
Texas InstrumentsTPS2456RHHT
Hot Swap Controller 2-CH 15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
Texas InstrumentsTPS2456ARHHT
Hot Swap Controller 2-CH 15V N-Channel Positive Voltage 36-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS2359RHHT provided by its distributors.

Hot Swap Controller 2-CH 4V/15V N-Channel Positive Voltage 36-Pin VQFN EP T/R
8.5-V to 15-V dual channel hot swap controller with Oring and Ad-VancedMC compliance 36-VQFN -40 to 85
DUAL-SLOT HOT-PLUG CTRL 36QFN; Primary Input Voltage:15V; Output Current:165mA; Voltage Regulator Case Style:VQFN; No. of Pins:36; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Package / Case:QFN; Base Number:2359; Input Voltage Max:15V; Output Current Max:165mA; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.