Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2330IDG4

3-13V Single Hot-Swap IC w/ Power Good eport, Act-Low Enable 14-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2330IDG4.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages0 years ago

Newark

Mouser

CAD Models

Download Texas Instruments TPS2330IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.463
$ 2.463
Stock
39,103
290,280
290,280
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
-
-
-
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
13 V
13 V
13 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2330IDG4.

Related Parts

Texas InstrumentsTPS2331ID
3-V to 13-V hot swap controller with active high enable 14-SOIC -40 to 85
Texas InstrumentsTPS2331IDR
3-V to 13-V hot swap controller with active high enable 14-SOIC -40 to 85
Texas InstrumentsUCC3919DTR
3-8V Single, Hot-Swap IC Commercial Temp. 16-SOIC 0 to 70
MIC2562A Series 12 V 1.5 A PCMCIA/CardBus Socket Power Controller - SOIC-14N
STMicroelectronicsTDE1747FPT
IC RELAY & LAMP DRIVER 14-SOIC / Electroluminescent Lamp Driver 50V 14-Pin SOIC T/R
STMicroelectronicsTDE3247FPT
TDE3247 Series 30 V 0.3 A Surface Mount High Side Power Switch - SOIC-14

Descriptions

Descriptions of Texas Instruments TPS2330IDG4 provided by its distributors.

3-13V Single Hot-Swap IC w/ Power Good eport, Act-Low Enable 14-SOIC -40 to 85
Hot Swap and Power Distribution 3-13V Sngl w/Pwr Gd Rpt, Act-Lo Enable
Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 REQUIRES 3V TO 5.5V SUPPLY FOR CHANNEL 2 POWER SUPPLY SUPPORT CIRCUIT hot swap controller 8.65mm 1mA 13V 85C
Hot Swap Controller IC; Applications:Hot-Swap / Plug / Dock Power Management, Hot-Plug PCI, Device Bay, Electronic Circuit Breaker; Supply Voltage Range:3V to 13V; Digital IC Case Style:SOIC; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.