Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TDE1747FPT

IC RELAY & LAMP DRIVER 14-SOIC / Electroluminescent Lamp Driver 50V 14-Pin SOIC T/R
$ 3.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDE1747FPT.

Arrow Electronics

Datasheet17 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+80.56%

CAD Models

Download STMicroelectronics TDE1747FPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTPS2330ID
3-V to 13-V hot swap controller with active low enable 14-SOIC -40 to 85
Texas InstrumentsTPS2331ID
3-V to 13-V hot swap controller with active high enable 14-SOIC -40 to 85
Texas InstrumentsTPS2331IDR
3-V to 13-V hot swap controller with active high enable 14-SOIC -40 to 85
MIC2562A Series 12 V 1.5 A PCMCIA/CardBus Socket Power Controller - SOIC-14N
STMicroelectronicsTDE3247FPT
TDE3247 Series 30 V 0.3 A Surface Mount High Side Power Switch - SOIC-14
STMicroelectronicsVN5E050ASOTR-E
VN5E050AS Series 28 V 50 mOhm 19A SMT Single Channel High Side Driver-SOIC-16

Descriptions

Descriptions of STMicroelectronics TDE1747FPT provided by its distributors.

IC RELAY & LAMP DRIVER 14-SOIC / Electroluminescent Lamp Driver 50V 14-Pin SOIC T/R
Motor / Motion / Ignition Controllers & Drivers INTERFACE CIRCUIT RELAY LAMP DRIVER
TDE1747 Series 45 V Single Surface Mount Motor Driver - SOIC-14
Power Load Switch, 45V, Soic-14; |Stmicroelectronics TDE1747FPT
TDE1747FPT Motor Driver, 45 V 1A, 14-Pin SOIC
Trigger IC Operating temperature: -25...85 °C Output current: 250 mA Package: VDFN-8 Output voltage: 5 V
high-end SO-14 SMD mount,glue mount
Tape & Reel (TR) TDE1747 Current Limiting (Adjustable) Over Temperature e3 power distribution switch 8.65mm 8V 1A -25C~85C TA
IC PWR DRIVER BIPOLAR 1:1 14SO
POWER LOAD SWITCH, 45V, SOIC-14; Power Load Switch Type: High Side; Input Voltage: 45V; Current Limit: 480mA; On State Resistance: -; Distribution Switch Case Style: SOIC; No. of Pins: 14Pins; Thermal Protection: Yes; On / Enab

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDE1747FP/T